
OBR1500-R2F-E2-0.2M-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBR1500-R2F-E2-0.2M-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBR1500-R2F-E2-0.2M-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 59.06" (0m ~ 1.5m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 250µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,48000 € | 218,48 € |
| 10 | 191,92000 € | 1.919,20 € |
| Unit Price without VAT: | 218,48000 € |
|---|---|
| Unit Price with VAT: | 259,99120 € |

