
OBR12M-R100-EP-IO-V3-L | |
|---|---|
DigiKey Part Number | 2046-OBR12M-R100-EP-IO-V3-L-ND |
Manufacturer | |
Manufacturer Product Number | OBR12M-R100-EP-IO-V3-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 472.441" (0m ~ 12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - NC/NO | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,42000 € | 168,42 € |
| 10 | 146,62700 € | 1.466,27 € |
| Unit Price without VAT: | 168,42000 € |
|---|---|
| Unit Price with VAT: | 200,41980 € |

