
OBR12M-R100-2EP-IO-L | |
|---|---|
DigiKey Part Number | 2046-OBR12M-R100-2EP-IO-L-ND |
Manufacturer | |
Manufacturer Product Number | OBR12M-R100-2EP-IO-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 472.441" (0m ~ 12m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,33000 € | 166,33 € |
| 10 | 144,80400 € | 1.448,04 € |
| Unit Price without VAT: | 166,33000 € |
|---|---|
| Unit Price with VAT: | 197,93270 € |

