
OBR12M-R100-2EP-IO-0.3M-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBR12M-R100-2EP-IO-0.3M-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBR12M-R100-2EP-IO-0.3M-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red Laser Diode (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 0" ~ 472.441" (0m ~ 12m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,58000 € | 171,58 € |
| 10 | 149,54100 € | 1.495,41 € |
| Unit Price without VAT: | 171,58000 € |
|---|---|
| Unit Price with VAT: | 204,18020 € |

