
OBR10M-R100-2EP-IO-1R-IR | |
|---|---|
DigiKey Part Number | 2046-OBR10M-R100-2EP-IO-1R-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBR10M-R100-2EP-IO-1R-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 13.780" ~ 393.701" (350mm ~ 10m) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 13.780" ~ 393.701" (350mm ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,94000 € | 107,94 € |
| 10 | 92,45600 € | 924,56 € |
| 100 | 83,57830 € | 8.357,83 € |
| Unit Price without VAT: | 107,94000 € |
|---|---|
| Unit Price with VAT: | 128,44860 € |

