
OBR1000-R2-E3-P | |
|---|---|
DigiKey Part Number | 2046-OBR1000-R2-E3-P-ND |
Manufacturer | |
Manufacturer Product Number | OBR1000-R2-E3-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 600µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,08000 € | 124,08 € |
| 10 | 114,70200 € | 1.147,02 € |
| Unit Price without VAT: | 124,08000 € |
|---|---|
| Unit Price with VAT: | 147,65520 € |

