
OBR1000-R2-E3-0.2M-V31-P | |
|---|---|
DigiKey Part Number | 2046-OBR1000-R2-E3-0.2M-V31-P-ND |
Manufacturer | |
Manufacturer Product Number | OBR1000-R2-E3-0.2M-V31-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Light-ON- NC |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Light-ON- NC |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Connector |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,94000 € | 130,94 € |
| 10 | 113,02000 € | 1.130,20 € |
| Unit Price without VAT: | 130,94000 € |
|---|---|
| Unit Price with VAT: | 155,81860 € |

