
OBP120-R100-2EP-IO-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBP120-R100-2EP-IO-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBP120-R100-2EP-IO-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.984" ~ 4.724" (25mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.984" ~ 4.724" (25mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,86000 € | 301,86 € |
| 10 | 267,96600 € | 2.679,66 € |
| Unit Price without VAT: | 301,86000 € |
|---|---|
| Unit Price with VAT: | 359,21340 € |

