
OBG8000-R200-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBG8000-R200-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBG8000-R200-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 220.472" (0m ~ 5.6m), 0" ~ 314.961" (0m ~ 8m) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 220.472" (0m ~ 5.6m), 0" ~ 314.961" (0m ~ 8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,57000 € | 182,57 € |
| 10 | 159,39900 € | 1.593,99 € |
| Unit Price without VAT: | 182,57000 € |
|---|---|
| Unit Price with VAT: | 217,25830 € |

