
OBG5000-R101-2P1-IO | |
|---|---|
DigiKey Part Number | 2046-OBG5000-R101-2P1-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBG5000-R101-2P1-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,30000 € | 159,30 € |
| 10 | 138,47800 € | 1.384,78 € |
| Unit Price without VAT: | 159,30000 € |
|---|---|
| Unit Price with VAT: | 189,56700 € |

