
OBG5000-R100-E5F-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBG5000-R100-E5F-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBG5000-R100-E5F-IO-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Retroreflective | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,30000 € | 159,30 € |
| 10 | 138,47800 € | 1.384,78 € |
| Unit Price without VAT: | 159,30000 € |
|---|---|
| Unit Price with VAT: | 189,56700 € |

