
OBG5000-R100-E5-IO-V3 | |
|---|---|
DigiKey Part Number | 2046-OBG5000-R100-E5-IO-V3-ND |
Manufacturer | |
Manufacturer Product Number | OBG5000-R100-E5-IO-V3 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,30000 € | 161,30 € |
| 10 | 140,22200 € | 1.402,22 € |
| Unit Price without VAT: | 161,30000 € |
|---|---|
| Unit Price with VAT: | 191,94700 € |

