
OBE500-R3F-S-0.2M-V31 | |
|---|---|
DigiKey Part Number | 2046-OBE500-R3F-S-0.2M-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBE500-R3F-S-0.2M-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 0.000" ~ 19.685" (0mm ~ 500mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,25000 € | 88,25 € |
| 10 | 75,03900 € | 750,39 € |
| 100 | 67,46000 € | 6.746,00 € |
| Unit Price without VAT: | 88,25000 € |
|---|---|
| Unit Price with VAT: | 105,01750 € |

