
OBE500-R3F-E2-Y814218 | |
|---|---|
DigiKey Part Number | 2046-OBE500-R3F-E2-Y814218-ND |
Manufacturer | |
Manufacturer Product Number | OBE500-R3F-E2-Y814218 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0.000" ~ 19.685" (0mm ~ 500mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| 10 | 78,30600 € | 783,06 € |
| 100 | 70,48420 € | 7.048,42 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

