
OBE500-R3F-E2-L | |
|---|---|
DigiKey Part Number | 2046-OBE500-R3F-E2-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE500-R3F-E2-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.000" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 250µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,86000 € | 119,86 € |
| 10 | 103,07400 € | 1.030,74 € |
| Unit Price without VAT: | 119,86000 € |
|---|---|
| Unit Price with VAT: | 142,63340 € |

