
OBE40M-R201-2EP-IO-L | |
|---|---|
DigiKey Part Number | 2046-OBE40M-R201-2EP-IO-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE40M-R201-2EP-IO-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1574.803" (0 ~ 40m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red Laser Diode (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 1574.803" (0 ~ 40m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 400µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,97000 € | 146,97 € |
| 10 | 138,37000 € | 1.383,70 € |
| Unit Price without VAT: | 146,97000 € |
|---|---|
| Unit Price with VAT: | 174,89430 € |

