
OBE20M-R103-2EP-IO-0.3M-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBE20M-R103-2EP-IO-0.3M-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE20M-R103-2EP-IO-0.3M-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 400µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red Laser Diode (680nm) |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Through-Beam | Cable Length 11.81" (300.00mm) |
Sensing Distance 0" ~ 787.402" (0m ~ 20m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,64000 € | 94,64 € |
| 10 | 84,89100 € | 848,91 € |
| Unit Price without VAT: | 94,64000 € |
|---|---|
| Unit Price with VAT: | 112,62160 € |

