
OBE20M-R100-2EP-IO-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBE20M-R100-2EP-IO-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE20M-R100-2EP-IO-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 787.402" (0m ~ 20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,90000 € | 95,90 € |
| 10 | 81,77000 € | 817,70 € |
| 100 | 73,66540 € | 7.366,54 € |
| Unit Price without VAT: | 95,90000 € |
|---|---|
| Unit Price with VAT: | 114,12100 € |

