
OBE20M-R100-2EP-IO-V31-IR | |
|---|---|
DigiKey Part Number | 2046-OBE20M-R100-2EP-IO-V31-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBE20M-R100-2EP-IO-V31-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 7.874" ~ 787.402" (200mm ~ 20m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 7.874" ~ 787.402" (200mm ~ 20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,76000 € | 82,76 € |
| 10 | 70,17000 € | 701,70 € |
| 100 | 62,93760 € | 6.293,76 € |
| Unit Price without VAT: | 82,76000 € |
|---|---|
| Unit Price with VAT: | 98,48440 € |

