
OBE20M-R100-2EP-IO-IR | |
|---|---|
DigiKey Part Number | 2046-OBE20M-R100-2EP-IO-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBE20M-R100-2EP-IO-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 7.874" ~ 787.402" (200mm ~ 20m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 7.874" ~ 787.402" (200mm ~ 20m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,14000 € | 80,14 € |
| 10 | 70,44200 € | 704,42 € |
| Unit Price without VAT: | 80,14000 € |
|---|---|
| Unit Price with VAT: | 95,36660 € |

