
OBE2000-R3-E1-Y302636 | |
|---|---|
DigiKey Part Number | 2046-OBE2000-R3-E1-Y302636-ND |
Manufacturer | |
Manufacturer Product Number | OBE2000-R3-E1-Y302636 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN-NC |
Datasheet | Datasheet |
Category | Output Configuration NPN-NC |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Yellow LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 78.740" (0m ~ 2m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,24000 € | 98,24 € |
| 10 | 88,50400 € | 885,04 € |
| Unit Price without VAT: | 98,24000 € |
|---|---|
| Unit Price with VAT: | 116,90560 € |

