
OBE2000-R3-E0-P | |
|---|---|
DigiKey Part Number | 2046-OBE2000-R3-E0-P-ND |
Manufacturer | |
Manufacturer Product Number | OBE2000-R3-E0-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN - Dark-ON - NO |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON - NO |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 78.740" (0m ~ 2m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 600µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,54000 € | 83,54 € |
| 10 | 73,73700 € | 737,37 € |
| Unit Price without VAT: | 83,54000 € |
|---|---|
| Unit Price with VAT: | 99,41260 € |

