
OBE2000-R2-S-0.2M-V31-P | |
|---|---|
DigiKey Part Number | 2046-OBE2000-R2-S-0.2M-V31-P-ND |
Manufacturer | |
Manufacturer Product Number | OBE2000-R2-S-0.2M-V31-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,98000 € | 78,98 € |
| 10 | 66,83500 € | 668,35 € |
| 100 | 59,86120 € | 5.986,12 € |
| Unit Price without VAT: | 78,98000 € |
|---|---|
| Unit Price with VAT: | 93,98620 € |

