
OBE2000-R2-E1-P | |
|---|---|
DigiKey Part Number | 2046-OBE2000-R2-E1-P-ND |
Manufacturer | |
Manufacturer Product Number | OBE2000-R2-E1-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN - NC-Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - NC-Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,60000 € | 85,60 € |
| 10 | 72,66500 € | 726,65 € |
| 100 | 65,24190 € | 6.524,19 € |
| Unit Price without VAT: | 85,60000 € |
|---|---|
| Unit Price with VAT: | 101,86400 € |

