
OBE1500-R3F-E0-L | |
|---|---|
DigiKey Part Number | 2046-OBE1500-R3F-E0-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE1500-R3F-E0-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 59.06" (0m ~ 1.5m) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| 10 | 118,30700 € | 1.183,07 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

