
OBE12M-R102-EP-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBE12M-R102-EP-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBE12M-R102-EP-IO-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 472.441" (0m ~ 12m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 472.441" (0m ~ 12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,03000 € | 94,03 € |
| 10 | 80,11900 € | 801,19 € |
| 100 | 72,13660 € | 7.213,66 € |
| Unit Price without VAT: | 94,03000 € |
|---|---|
| Unit Price with VAT: | 111,89570 € |

