
OBE12M-R100-E5F-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBE12M-R100-E5F-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBE12M-R100-E5F-IO-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 472.441" (0m ~ 12m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0" ~ 472.441" (0m ~ 12m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,14000 € | 80,14 € |
| 10 | 70,44200 € | 704,42 € |
| Unit Price without VAT: | 80,14000 € |
|---|---|
| Unit Price with VAT: | 95,36660 € |

