
OBE10M-R3-E2-0.2M-V31-P-L | |
|---|---|
DigiKey Part Number | 2046-OBE10M-R3-E2-0.2M-V31-P-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE10M-R3-E2-0.2M-V31-P-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 0" ~ 393.701" (0m ~ 10m) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,25000 € | 128,25 € |
| 10 | 110,62000 € | 1.106,20 € |
| Unit Price without VAT: | 128,25000 € |
|---|---|
| Unit Price with VAT: | 152,61750 € |

