
OBE10M-R2-S-0.2M-V31-P-L | |
|---|---|
DigiKey Part Number | 2046-OBE10M-R2-S-0.2M-V31-P-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE10M-R2-S-0.2M-V31-P-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 39.37" (0m ~ 1m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,04000 € | 132,04 € |
| 10 | 122,89400 € | 1.228,94 € |
| Unit Price without VAT: | 132,04000 € |
|---|---|
| Unit Price with VAT: | 157,12760 € |

