
OBE10M-R103-EP-IO-V3 | |
|---|---|
DigiKey Part Number | 2046-OBE10M-R103-EP-IO-V3-ND |
Manufacturer | |
Manufacturer Product Number | OBE10M-R103-EP-IO-V3 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,03000 € | 78,03 € |
| 10 | 65,99900 € | 659,99 € |
| 100 | 59,09090 € | 5.909,09 € |
| Unit Price without VAT: | 78,03000 € |
|---|---|
| Unit Price with VAT: | 92,85570 € |

