
OBD800-R103-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBD800-R103-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBD800-R103-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 31.496" (2mm ~ 800mm) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 31.496" (2mm ~ 800mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,86000 € | 92,86 € |
| 10 | 79,12300 € | 791,23 € |
| 100 | 71,23970 € | 7.123,97 € |
| Unit Price without VAT: | 92,86000 € |
|---|---|
| Unit Price with VAT: | 110,50340 € |

