
OBD1400-R200-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBD1400-R200-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBD1400-R200-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 55.118" (2mm ~ 1.4m) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 55.118" (2mm ~ 1.4m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| 10 | 125,62600 € | 1.256,26 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |

