
OBD1100-R100-2EP-IO-V31-IR | |
|---|---|
DigiKey Part Number | 2046-OBD1100-R100-2EP-IO-V31-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBD1100-R100-2EP-IO-V31-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 43.307" (2mm ~ 1.1m) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Infrared (850nm) |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Diffuse | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0.079" ~ 43.307" (2mm ~ 1.1m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,29000 € | 99,29 € |
| 10 | 84,82100 € | 848,21 € |
| 100 | 76,52010 € | 7.652,01 € |
| Unit Price without VAT: | 99,29000 € |
|---|---|
| Unit Price with VAT: | 118,15510 € |

