
NBN4-F29-E2 | |
|---|---|
DigiKey Part Number | 2046-NBN4-F29-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-F29-E2 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN4-F29-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Voltage - Supply | 4.75V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,77000 € | 54,77 € |
| 5 | 50,62600 € | 253,13 € |
| 10 | 49,08300 € | 490,83 € |
| 25 | 47,23720 € | 1.180,93 € |
| 50 | 45,97360 € | 2.298,68 € |
| 100 | 44,81340 € | 4.481,34 € |
| Unit Price without VAT: | 54,77000 € |
|---|---|
| Unit Price with VAT: | 65,17630 € |






