NBB2-8GS40-E2-PUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB2-8GS40-E2-PUR

DigiKey Part Number
2046-NBB2-8GS40-E2-PUR-ND
Manufacturer
Manufacturer Product Number
NBB2-8GS40-E2-PUR
Description
INDUCTIVE SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
NBB2-8GS40-E2-PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
5V ~ 30V
Termination Style
Cable
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,40000 €98,40 €
591,52200 €457,61 €
1088,95600 €889,56 €
2585,88600 €2.147,15 €
5083,78380 €4.189,19 €
10081,85390 €8.185,39 €
Manufacturers Standard Package
Unit Price without VAT:98,40000 €
Unit Price with VAT:117,09600 €