
NBB2-12GM40-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB2-12GM40-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-12GM40-E2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-12GM40-E2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 5V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,44000 € | 95,44 € |
| Unit Price without VAT: | 95,44000 € |
|---|---|
| Unit Price with VAT: | 113,57360 € |

