
MPD4HD | |
|---|---|
DigiKey Part Number | 2046-MPD4HD-ND |
Manufacturer | |
Manufacturer Product Number | MPD4HD |
Description | PHT DIFUSED SEN HEAD 900MM |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 35.433" (900mm) Light-On/Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Infrared |
Packaging Box | Ingress Protection IP69K |
Part Status Obsolete | Adjustment Type Adjustable |
Sensing Method Diffuse | Operating Temperature -30°C ~ 70°C |
Sensing Distance 35.433" (900mm) | Base Product Number |
Response Time 10ms |

