
MP2D4HD | |
|---|---|
DigiKey Part Number | 2046-MP2D4HD-ND |
Manufacturer | |
Manufacturer Product Number | MP2D4HD |
Description | PHOTOELECTRIC (AUTOMATION) |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.921" (760mm) Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 29.921" (760mm) | |
Voltage - Supply | - | |
Response Time | 15ms | |
Output Configuration | Relay | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C |

