
ML300-R-6M-RT/59/98/102 | |
|---|---|
DigiKey Part Number | 2046-ML300-R-6M-RT/59/98/102-ND |
Manufacturer | |
Manufacturer Product Number | ML300-R-6M-RT/59/98/102 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 236.220" (0mm ~ 6m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN - Dark-ON |
Packaging Box | Light Source Red (660nm) |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP65 |
Sensing Distance 0" ~ 236.220" (0mm ~ 6m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,58000 € | 165,58 € |
| 10 | 157,97800 € | 1.579,78 € |
| Unit Price without VAT: | 165,58000 € |
|---|---|
| Unit Price with VAT: | 197,04020 € |

