Image for ML300-R-6M-RT/59/102/115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML300-R-6M-RT/59/102/115

DigiKey Part Number
2046-ML300-R-6M-RT/59/102/115-ND
Manufacturer
Manufacturer Product Number
ML300-R-6M-RT/59/102/115
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 236.220" (0mm ~ 6m) NPN - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Dark-ON
Manufacturer
Pepperl+Fuchs, Inc.
Light Source
Red (660nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 236.220" (0mm ~ 6m)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1165,58000 €165,58 €
10157,97800 €1.579,78 €
Manufacturers Standard Package
Unit Price without VAT:165,58000 €
Unit Price with VAT:197,04020 €