
ML300-R-6M-RT/25/103/115 | |
|---|---|
DigiKey Part Number | 2046-ML300-R-6M-RT/25/103/115-ND |
Manufacturer | |
Manufacturer Product Number | ML300-R-6M-RT/25/103/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 236.220" (0mm ~ 6m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (660nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 236.220" (0mm ~ 6m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,88000 € | 168,88 € |
| 10 | 147,11600 € | 1.471,16 € |
| Unit Price without VAT: | 168,88000 € |
|---|---|
| Unit Price with VAT: | 200,96720 € |

