
GL5-R/43A/155 | |
|---|---|
DigiKey Part Number | 2046-GL5-R/43A/155-ND |
Manufacturer | |
Manufacturer Product Number | GL5-R/43A/155 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.197" (5mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 40µs, 80µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP50 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,53000 € | 31,53 € |
| 10 | 25,67300 € | 256,73 € |
| 100 | 22,28760 € | 2.228,76 € |
| Unit Price without VAT: | 31,53000 € |
|---|---|
| Unit Price with VAT: | 37,52070 € |

