
ENI58PL-S06SA5-1024CGR-RAA | |
|---|---|
DigiKey Part Number | 2046-ENI58PL-S06SA5-1024CGR-RAA-ND |
Manufacturer | |
Manufacturer Product Number | ENI58PL-S06SA5-1024CGR-RAA |
Description | ENC INCREM HTL/TTL USR SEL CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 HTL, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | HTL, TTL | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,02000 € | 400,02 € |
| Unit Price without VAT: | 400,02000 € |
|---|---|
| Unit Price with VAT: | 476,02380 € |

