
ENI58PL-R15DA5-1024CGR-RBE | |
|---|---|
DigiKey Part Number | 2046-ENI58PL-R15DA5-1024CGR-RBE-ND |
Manufacturer | |
Manufacturer Product Number | ENI58PL-R15DA5-1024CGR-RBE |
Description | ENC INCREM HTL/TTL USR SEL CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental | Mounting Type Flange Mount |
Output Type HTL, TTL | Orientation User Selectable |
Pulses per Revolution 1024 | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,72000 € | 430,72 € |
| Unit Price without VAT: | 430,72000 € |
|---|---|
| Unit Price with VAT: | 512,55680 € |

