
ENA58TL-S06SA7-0016-IO-RBD01 | |
|---|---|
DigiKey Part Number | 2046-ENA58TL-S06SA7-0016-IO-RBD01-ND |
Manufacturer | |
Manufacturer Product Number | ENA58TL-S06SA7-0016-IO-RBD01 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,65000 € | 491,65 € |
| Unit Price without VAT: | 491,65000 € |
|---|---|
| Unit Price with VAT: | 585,06350 € |

