
ENA58TL-R12DA5-0016-IO-RBD01 | |
|---|---|
DigiKey Part Number | 2046-ENA58TL-R12DA5-0016-IO-RBD01-ND |
Manufacturer | |
Manufacturer Product Number | ENA58TL-R12DA5-0016-IO-RBD01 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,80000 € | 484,80 € |
| Unit Price without VAT: | 484,80000 € |
|---|---|
| Unit Price with VAT: | 576,91200 € |

