
ENA58TL-R10DA5-0016-IO-RBD01 | |
|---|---|
DigiKey Part Number | 2046-ENA58TL-R10DA5-0016-IO-RBD01-ND |
Manufacturer | |
Manufacturer Product Number | ENA58TL-R10DA5-0016-IO-RBD01 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,90000 € | 490,90 € |
| Unit Price without VAT: | 490,90000 € |
|---|---|
| Unit Price with VAT: | 584,17100 € |

