
ENA58IL-R10DA5-1213B16-RBD | |
|---|---|
DigiKey Part Number | 2046-ENA58IL-R10DA5-1213B16-RBD-ND |
Manufacturer | |
Manufacturer Product Number | ENA58IL-R10DA5-1213B16-RBD |
Description | ENC ABSLT CAN BUS USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | CAN Bus | |
Pulses per Revolution | - | |
Voltage - Supply | 9V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,23000 € | 929,23 € |
| Unit Price without VAT: | 929,23000 € |
|---|---|
| Unit Price with VAT: | 1.105,78370 € |

