
ENA36IL-S06SA5-0413UP5-RBD | |
|---|---|
DigiKey Part Number | 2046-ENA36IL-S06SA5-0413UP5-RBD-ND |
Manufacturer | |
Manufacturer Product Number | ENA36IL-S06SA5-0413UP5-RBD |
Description | ENC ABSLT QUAD USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Round End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Quadrature (Analog) | Termination Style Connector |
Voltage - Supply 8V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,10000 € | 716,10 € |
| Unit Price without VAT: | 716,10000 € |
|---|---|
| Unit Price with VAT: | 852,15900 € |

