
ENA36IL-R06DA5-0413U01-RBD | |
|---|---|
DigiKey Part Number | 2046-ENA36IL-R06DA5-0413U01-RBD-ND |
Manufacturer | |
Manufacturer Product Number | ENA36IL-R06DA5-0413U01-RBD |
Description | ENC ABSLT QUAD USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Quadrature (Analog) | Termination Style Connector |
Voltage - Supply 8V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,26000 € | 672,26 € |
| Unit Price without VAT: | 672,26000 € |
|---|---|
| Unit Price with VAT: | 799,98940 € |

